395-018-521-158

Heilind Number:EDA395-018-521-158
Manufacturer:EDAC
Manufacturer Number:395-018-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-158

Detailed Description

Upgrade your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration in your circuit boards, this high-quality connector features 18 positions in a single row, ensuring optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and streamline your PCB design process with this essential component.