395-018-521-178

Heilind Number:EDA395-018-521-178
Manufacturer:EDAC
Manufacturer Number:395-018-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-178

Detailed Description

Enhance connectivity within electronic devices with this high-performance 18-position card edge connector. Designed for seamless integration on printed circuit boards, its straight mount orientation ensures a secure fit, while the black UL 94V-0 thermoplastic polyester housing guarantees durability. Crafted with copper alloy contacts, it offers reliable conductivity, with an amperage of 3A. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization without compromising on performance. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, ensuring consistent functionality even in harsh environments. Trust in this essential component to deliver seamless board-to-board connections with precision and efficiency.