395-018-521-202

Heilind Number:EDA395-018-521-202
Manufacturer:EDAC
Manufacturer Number:395-018-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-202

Detailed Description

Enhance connectivity within your electronic devices with our 18-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts. With a pitch of .1 inches and straight mount orientation, it offers easy installation and reliable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in demanding environments. Ideal for various applications in electronics, this black connector with two rows is a versatile and essential component for your connectivity needs. Elevate your device performance with this efficient and dependable solution.