395-018-521-203

Heilind Number:EDA395-018-521-203
Manufacturer:EDAC
Manufacturer Number:395-018-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-203

Detailed Description

Enhance your electronic connections with this 18-position straight mount card edge connector, designed for seamless board-to-board PCB interfacing. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this black connector is a must-have for any electronics enthusiast or professional seeking top-quality components. Upgrade your setup today and experience enhanced functionality and efficiency.