395-018-521-204

Heilind Number:EDA395-018-521-204
Manufacturer:EDAC
Manufacturer Number:395-018-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-204

Detailed Description

Enhance your electronic connections with our 18-position black Board To Board PCB Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts for reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures seamless operation even in harsh environments. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB setup, while the double row configuration offers enhanced connectivity. Trust in this high-quality connector for efficient and secure card edge connections in your electronic projects.