395-018-521-208

Heilind Number:EDA395-018-521-208
Manufacturer:EDAC
Manufacturer Number:395-018-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 18 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. The copper alloy contact material offers optimal conductivity, while the straight mount orientation facilitates easy installation. Upgrade your electronic projects with this essential component, a must-have in any toolkit.