395-018-521-212

Heilind Number:EDA395-018-521-212
Manufacturer:EDAC
Manufacturer Number:395-018-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-212

Detailed Description

Connect effortlessly with our Board To Board PCB Connector, designed for seamless connectivity in electronic systems. Engineered with precision, this connector features 18 positions and two rows, ensuring efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether you're a professional or a DIY enthusiast, our connector is a must-have for your electronic projects.