395-018-521-278

Heilind Number:EDA395-018-521-278
Manufacturer:EDAC
Manufacturer Number:395-018-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-278

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance and safety. The two rows of eighteen copper alloy contacts guarantee seamless data transmission, while the black color adds a touch of sophistication to your setup. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Designed for straight mount orientation, it offers versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.