395-018-521-288

Heilind Number:EDA395-018-521-288
Manufacturer:EDAC
Manufacturer Number:395-018-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-288

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable performance in any setting. Featuring two rows of 18 copper alloy contacts, this connector guarantees a secure and efficient link between boards. Its precise .1-inch pitch and .2-inch row spacing enable seamless integration, while a straight mount orientation offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your electronics with this high-quality connector.