395-018-521-404

Heilind Number:EDA395-018-521-404
Manufacturer:EDAC
Manufacturer Number:395-018-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-404

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB boards, this connector features 18 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable, long-lasting use. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether for industrial or consumer applications, this black connector, with a straight mount orientation, is a versatile and essential component for your electronic projects.