395-018-521-407

Heilind Number:EDA395-018-521-407
Manufacturer:EDAC
Manufacturer Number:395-018-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it boasts 18 positions in a single row, ensuring seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it facilitates reliable and low-resistance connections. The precise pitch and row spacing of .1 and .2 inches, respectively, allow for a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for professionals in the electronics industry, this black connector offers uncompromising quality and performance. Elevate your PCB assembly experience with this essential component.