395-018-521-408

Heilind Number:EDA395-018-521-408
Manufacturer:EDAC
Manufacturer Number:395-018-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-408

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration in a variety of devices, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester for durability and safety. With 18 positions and a single row configuration, it offers ample connectivity options with reliable copper alloy contacts ensuring optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your electronic assemblies with this essential connector, perfect for various applications in the industry.