395-018-521-502

Heilind Number:EDA395-018-521-502
Manufacturer:EDAC
Manufacturer Number:395-018-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, this connector offers seamless, reliable connections. Boasting 18 positions, it provides ample room for your PCBs. Designed for straight mount orientation, it's easy to install and guarantees a secure fit. Operating smoothly in extreme temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of environments. Upgrade your connectivity solutions with this essential component.