395-018-521-504

Heilind Number:EDA395-018-521-504
Manufacturer:EDAC
Manufacturer Number:395-018-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-504

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, offering 18 positions for seamless inter-board communication. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it guarantees a secure fit for your circuit boards. The contact material, Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Elevate your PCB connectivity with this high-performance and reliable connector.