395-018-521-507

Heilind Number:EDA395-018-521-507
Manufacturer:EDAC
Manufacturer Number:395-018-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-507

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 18 positions each, it offers ample room for multiple connections. The straight mount orientation and compact .1-inch pitch make it ideal for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees long-lasting functionality. Upgrade your device with this essential component for seamless data transmission.