395-018-521-508

Heilind Number:EDA395-018-521-508
Manufacturer:EDAC
Manufacturer Number:395-018-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-508

Detailed Description

Enhance connectivity within your electronic systems with this dual-row board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With a contact material of copper alloy, it guarantees reliable and efficient signal transmission. The 18 positions, spaced at .1 inches, offer ample room for seamless integration. Operating in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance in various environments. Its straight mount orientation and 2-row configuration make it ideal for connecting multiple PCBs with precision.Upgrade your system's connectivity with this high-quality connector.