395-018-521-512

Heilind Number:EDA395-018-521-512
Manufacturer:EDAC
Manufacturer Number:395-018-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-512

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector, designed for seamless integration into your electronic setups. Featuring a sleek black color and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With two rows of 18 positions each, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation adds to its versatility, making it a must-have component for any PCB assembly project. Elevate your connectivity game with this essential connector.