395-018-521-578

Heilind Number:EDA395-018-521-578
Manufacturer:EDAC
Manufacturer Number:395-018-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. The two rows of 18 copper alloy contacts ensure reliable power transmission, with a 3A amperage rating for efficient performance. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a versatile component for your connectivity needs. Upgrade your PCB designs with this essential connector for seamless data and power transmission.