395-018-521-588

Heilind Number:EDA395-018-521-588
Manufacturer:EDAC
Manufacturer Number:395-018-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-588

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of 18 positions each, with a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient board-to-board connectivity. Crafted with copper alloy contacts, it guarantees reliable performance. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this essential connector for seamless signal transmission.