395-018-521-602

Heilind Number:EDA395-018-521-602
Manufacturer:EDAC
Manufacturer Number:395-018-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-602

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Board To Board PCB Connector. With a sleek black design and a single row setup, it offers seamless integration on your PCBs. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. Featuring 18 positions with a pitch of .1 inches, it allows for efficient data transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for different applications. Upgrade your connectivity solutions with this essential component.