395-018-521-604

Heilind Number:EDA395-018-521-604
Manufacturer:EDAC
Manufacturer Number:395-018-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a single row configuration and 18 positions, it offers seamless integration onto your board. The .1-inch pitch and .2-inch row spacing ensure precise mating, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding applications. Elevate your connectivity with this essential component.