395-018-521-607

Heilind Number:EDA395-018-521-607
Manufacturer:EDAC
Manufacturer Number:395-018-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 18 positions in a single row with a pitch of .1 inch, it ensures precise and efficient data transmission. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. With copper alloy contacts, it offers optimal conductivity for your electronic devices. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this reliable and versatile connector.