395-018-521-658

Heilind Number:EDA395-018-521-658
Manufacturer:EDAC
Manufacturer Number:395-018-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 18 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable operation even in harsh environments. With copper alloy contacts for optimal conductivity and a pitch of .1 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.