395-018-521-688

Heilind Number:EDA395-018-521-688
Manufacturer:EDAC
Manufacturer Number:395-018-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-688

Detailed Description

Enhance your electronic connection with our 18-position straight-mount card edge connector. Designed for optimal performance, this connector features durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for diverse applications. The .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Whether you're a professional or DIY enthusiast, this black connector is a must-have for seamless board-to-board connectivity. Upgrade your setup with this essential component.