395-018-521-802

Heilind Number:EDA395-018-521-802
Manufacturer:EDAC
Manufacturer Number:395-018-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-802

Detailed Description

Enhance connectivity within your electronic devices with this durable and high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a total of 18 positions across two rows, ensuring optimal functionality. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.