395-018-521-803

Heilind Number:EDA395-018-521-803
Manufacturer:EDAC
Manufacturer Number:395-018-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-803

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, featuring a straight mount orientation for seamless integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a low amperage of 3A and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 18 positions each, with a .1-inch pitch and .2-inch row spacing, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Elevate your PCB assembly with this essential component.