395-018-521-808

Heilind Number:EDA395-018-521-808
Manufacturer:EDAC
Manufacturer Number:395-018-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-808

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 18 positions across 2 rows with a pitch of .1 inches, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity even in harsh environments. Each contact is made from robust Copper Alloy, providing excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its exceptional quality for all your connectivity needs.