395-018-521-812

Heilind Number:EDA395-018-521-812
Manufacturer:EDAC
Manufacturer Number:395-018-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring two rows with a total of 18 positions, it ensures secure and efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of copper alloy, offering reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it provides precise alignment on your circuit board. Designed for straight mount orientation, it is ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this essential component.