395-018-521-858

Heilind Number:EDA395-018-521-858
Manufacturer:EDAC
Manufacturer Number:395-018-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-858

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for optimal efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 18 contact positions each, this connector offers seamless and secure transfer of data. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies integration into your PCB setup, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.