395-018-521-878

Heilind Number:EDA395-018-521-878
Manufacturer:EDAC
Manufacturer Number:395-018-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-878

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Featuring a sleek black design, these connectors are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and a pitch of .1 inches, they provide efficient signal transmission while accommodating 18 positions. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperature ranges from -40 to 105 °C, these connectors are essential for seamless PCB integration. Upgrade your connectivity solutions with this essential component.