395-018-523-102

Heilind Number:EDA395-018-523-102
Manufacturer:EDAC
Manufacturer Number:395-018-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, perfect alignment is easily achieved. Its straight mount orientation allows for easy installation, making it ideal for various applications in the electronics industry. Trust in this connector for seamless performance and lasting durability.