395-018-523-108

Heilind Number:EDA395-018-523-108
Manufacturer:EDAC
Manufacturer Number:395-018-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-108

Detailed Description

Efficiently connect your devices with this sleek and durable Black Card Edge Connector. Designed for seamless integration on PCBs, its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance. With 18 positions and a single row configuration, it offers ample connectivity options. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation further enhances versatility, making it a must-have component for your connectivity needs.