395-018-523-158

Heilind Number:EDA395-018-523-158
Manufacturer:EDAC
Manufacturer Number:395-018-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration and reliable power transfer, this connector features 18 positions in a single row setup, with a 0.1-inch pitch and 0.2-inch row spacing. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, with an amperage rating of 3A. Crafted from copper alloy, the contact material guarantees efficient signal transmission. Engineered for optimal functionality, this straight-mount connector operates smoothly within a wide temperature range of -40 to 105°C. Elevate your electronic projects with this essential component, perfect for a variety of applications in the Products, Connectors, and PCB Connectors categories.