395-018-523-201

Heilind Number:EDA395-018-523-201
Manufacturer:EDAC
Manufacturer Number:395-018-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-201

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Black Card Edge Connector. With a compact design featuring two rows and 18 positions, it offers seamless integration onto your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. The straight mount orientation, .1 inch pitch, and .2 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate the functionality of your devices with this essential component.