395-018-523-203

Heilind Number:EDA395-018-523-203
Manufacturer:EDAC
Manufacturer Number:395-018-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, perfect for seamless integration into your electronic systems. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in the most demanding environments. With two rows and a total of 18 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise component placement. Designed for straight mount orientation, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connections with this top-of-the-line Board To Board PCB Connector.