395-018-523-212

Heilind Number:EDA395-018-523-212
Manufacturer:EDAC
Manufacturer Number:395-018-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-212

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this component features two rows with a total of 18 positions, ensuring reliable connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in our connector to streamline your PCB assembly process and enhance overall performance.