395-018-523-288

Heilind Number:EDA395-018-523-288
Manufacturer:EDAC
Manufacturer Number:395-018-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-288

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 18 positions across 2 rows, ensuring seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also adheres to safety standards. With a low amperage of 3A, it is ideal for various electronic applications. The straight mount orientation and .1-inch pitch make installation effortless, while the copper alloy contact material guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this high-quality component.