395-018-523-403

Heilind Number:EDA395-018-523-403
Manufacturer:EDAC
Manufacturer Number:395-018-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-403

Detailed Description

Elevate connectivity within your electronics with our meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this essential component features 18 positions in a single row, ensuring optimal signal transmission. The rugged housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in various environments. With straight mount orientation and a pitch of .1 inches, installation is a breeze. Crafted with precision, the copper alloy contacts and high-quality materials ensure reliable performance, even in extreme temperatures ranging from -40 to 105°C. Elevate your electronic systems with this indispensable connector, perfect for a wide range of applications.