395-018-523-404

Heilind Number:EDA395-018-523-404
Manufacturer:EDAC
Manufacturer Number:395-018-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-404

Detailed Description

Enhance your PCB connections with our 18-position black Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient connectivity in tight spaces. Its straight mount orientation and high amperage rating of 3 A make it ideal for various industrial applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your setup with this essential component for secure and efficient PCB connections.