395-018-523-407

Heilind Number:EDA395-018-523-407
Manufacturer:EDAC
Manufacturer Number:395-018-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-407

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable power transmission. With 18 positions and a pitch of .1 inch, it offers versatile connectivity options for your electronic projects. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this connector for efficient and secure board-to-board connections in your designs.