395-018-523-412

Heilind Number:EDA395-018-523-412
Manufacturer:EDAC
Manufacturer Number:395-018-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-412

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The 18 positions, along with a 3A amperage rating, offer ample power and signal transmission capabilities. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality for efficient board-to-board connections in your electronic projects.