395-018-523-458

Heilind Number:EDA395-018-523-458
Manufacturer:EDAC
Manufacturer Number:395-018-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-458

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 18 positions with a pitch of .1 inch, offering efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your equipment with this essential component for optimal performance and connectivity.