395-018-523-488

Heilind Number:EDA395-018-523-488
Manufacturer:EDAC
Manufacturer Number:395-018-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-488

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector features 18 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Crafted with copper alloy contacts, it facilitates reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this black-colored connector for optimal signal transmission and board-to-board connectivity in your electronic assemblies.