395-018-523-504

Heilind Number:EDA395-018-523-504
Manufacturer:EDAC
Manufacturer Number:395-018-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-504

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Designed for optimal performance, it features 18 positions in two rows with a precise pitch of .1 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. With a contact material of Copper Alloy, it guarantees secure and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity with this high-quality solution.