395-018-523-588

Heilind Number:EDA395-018-523-588
Manufacturer:EDAC
Manufacturer Number:395-018-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-588

Detailed Description

Efficiently connect and power your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 18 positions and 2 rows for optimal connectivity. The straight mount orientation ensures a secure fit, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Crafted with precision, the copper alloy contacts ensure reliable conductivity. With an operating temperature range of -40 to 105 °C, it's suitable for various environments. Trust in this connector for smooth and efficient electronic connections.