395-018-523-658

Heilind Number:EDA395-018-523-658
Manufacturer:EDAC
Manufacturer Number:395-018-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features 18 positions in a single row, ensuring seamless communication between circuit boards. The connector boasts a black housing made of UL 94V-0 thermoplastic polyester, guaranteeing safety and reliability in various operating environments. With a contact material of copper alloy, it offers optimal conductivity for smooth signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on PCBs. Whether for commercial or industrial applications, this straight-mount connector is a versatile solution. Operating at temperatures ranging from -40 to 105 °C, it ensures consistent performance even in harsh conditions. Upgrade your connectivity setup with this essential component.