395-018-523-802

Heilind Number:EDA395-018-523-802
Manufacturer:EDAC
Manufacturer Number:395-018-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a .1-inch pitch, it ensures secure and reliable connections. Featuring 18 positions, this connector offers ample versatility for your electronic projects. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Elevate your circuit board assembly with this essential component.