395-018-523-807

Heilind Number:EDA395-018-523-807
Manufacturer:EDAC
Manufacturer Number:395-018-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-807

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 18 positions, it allows for efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches offer precise and secure connections. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for various environments. Whether for personal projects or professional use, this connector is a vital component in achieving seamless electronic communication.