395-018-523-858

Heilind Number:EDA395-018-523-858
Manufacturer:EDAC
Manufacturer Number:395-018-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-858

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a straight mount orientation and a pitch of .1 inches, it seamlessly integrates into your setup. The copper alloy contact material and two rows of 18 positions each guarantee efficient transmission of power and data. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for both indoor and outdoor use. Elevate your connectivity with this essential component.