395-018-524-101

Heilind Number:EDA395-018-524-101
Manufacturer:EDAC
Manufacturer Number:395-018-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within devices, this connector boasts 18 positions with a single row layout, perfect for streamlined PCB connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring copper alloy contact material and a pitch of .1 inch, it guarantees reliable and efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and adaptable to various environments. Elevate your connectivity solutions with this essential component.